
1544333-1 | |
|---|---|
DigiKey Part Number | 17-1544333-1TR-ND - Tape & Reel (TR) 17-1544333-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544333-1 |
Description | CONN QC RCPT 12-16AWG .25 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Male 7-9 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544333-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 1.496" (38.00mm) | |
Termination | Crimp | |
Wire Gauge | 7-9 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.169" ~ 0.236" (4.29mm ~ 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,27160 Kč | 281,79 Kč |
| 50 | 10,73000 Kč | 536,50 Kč |
| 100 | 10,21760 Kč | 1 021,76 Kč |
| 250 | 9,57676 Kč | 2 394,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 9,04693 Kč | 7 689,89 Kč |
| 1 700 | 8,61499 Kč | 14 645,48 Kč |
| 2 550 | 8,37195 Kč | 21 348,47 Kč |
| 4 250 | 8,07563 Kč | 34 321,43 Kč |
| 5 950 | 7,88628 Kč | 46 923,37 Kč |
| 8 500 | 7,69041 Kč | 65 368,49 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











