0.315" (8.00mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544332-1

DigiKey Part Number
A126705TR-ND - Tape & Reel (TR)
A126705CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1544332-1
Description
CONN QC TAB 10-12AWG 0.315 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.315" (8.00mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1544332-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.315" (8.00mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
-
Length - Overall
1.496" (38.00mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
0.157" (3.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,61700 Kč96,17 Kč
259,00400 Kč225,10 Kč
508,57560 Kč428,78 Kč
1008,16610 Kč816,61 Kč
2507,65336 Kč1 913,34 Kč
5007,28756 Kč3 643,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1007,09981 Kč7 809,79 Kč
2 2006,76069 Kč14 873,52 Kč
3 3006,57002 Kč21 681,07 Kč
5 5006,33750 Kč34 856,25 Kč
7 7006,18885 Kč47 654,15 Kč
11 0006,03513 Kč66 386,43 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč