Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
DS1D6AQ3
DS1D6AQ3

DS1D6AQ3

DigiKey Part Number
CKN10467-ND
Manufacturer
Manufacturer Product Number
DS1D6AQ3
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS1D6AQ3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Operating Position
0.350" (8.9mm)
Pretravel
-
Differential Travel
-
Overtravel
0.125" (3.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1085,21000 Kč852,10 Kč
2579,03640 Kč1 975,91 Kč
5074,66880 Kč3 733,44 Kč
10070,54280 Kč7 054,28 Kč
25065,43312 Kč16 358,28 Kč
50061,81182 Kč30 905,91 Kč
1 00058,38872 Kč58 388,72 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč