
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 2039gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 693,41000 Kč | 2 693,41 Kč |
| Unit Price without VAT: | 2 693,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 259,02610 Kč |










