




09300100392 | |
|---|---|
DigiKey Part Number | 1195-09300100392-ND |
Manufacturer | |
Manufacturer Product Number | 09300100392 |
Description | CONN BASE BOTTOM 10B IP66 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100392 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.882" L x 2.165" W x 1.354" H (98.60mm x 55.00mm x 34.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,54000 Kč | 701,54 Kč |
| 10 | 596,28000 Kč | 5 962,80 Kč |
| 25 | 558,95840 Kč | 13 973,96 Kč |
| 50 | 532,29100 Kč | 26 614,55 Kč |
| 100 | 506,90430 Kč | 50 690,43 Kč |
| 250 | 475,20656 Kč | 118 801,64 Kč |
| Unit Price without VAT: | 701,54000 Kč |
|---|---|
| Unit Price with VAT: | 848,86340 Kč |



























