




09140022655 | |
|---|---|
DigiKey Part Number | 1195-7480-ND |
Manufacturer | |
Manufacturer Product Number | 09140022655 |
Description | MODULE MALE HAN 100A SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022655 Models |
Category | Connector Type Module |
Manufacturer HARTING | Gender Male |
Series | Termination Style Screw |
Packaging Bulk | Current Rating (Amps) 100A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,27000 Kč | 1 293,27 Kč |
| 10 | 1 099,26600 Kč | 10 992,66 Kč |
| 25 | 1 030,48120 Kč | 25 762,03 Kč |
| 50 | 981,33320 Kč | 49 066,66 Kč |
| 100 | 934,54960 Kč | 93 454,96 Kč |
| Unit Price without VAT: | 1 293,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 564,85670 Kč |



















