Similar
Similar
Similar
Similar
Similar

FZT651TA | |
|---|---|
DigiKey Part Number | FZT651TR-ND - Tape & Reel (TR) FZT651CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT651TA |
Description | TRANS NPN 60V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT651TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT651QTA | Diodes Incorporated | 2 305 | FZT651QTADICT-ND | 28,14000 Kč | Direct |
| FZT651QTC | Diodes Incorporated | 4 005 | 31-FZT651QTCCT-ND | 28,14000 Kč | Parametric Equivalent |
| FZT651TC | Diodes Incorporated | 4 716 | 31-FZT651TCCT-ND | 24,15000 Kč | Parametric Equivalent |
| NZT560 | onsemi | 2 222 | NZT560CT-ND | 19,74000 Kč | Direct |
| 2STN1360 | STMicroelectronics | 10 038 | 497-5212-1-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 7,97290 Kč | 797,29 Kč |
| 500 | 6,11378 Kč | 3 056,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,51470 Kč | 5 514,70 Kč |
| 2 000 | 5,01055 Kč | 10 021,10 Kč |
| 3 000 | 4,75346 Kč | 14 260,38 Kč |
| 5 000 | 4,46455 Kč | 22 322,75 Kč |
| 7 000 | 4,29340 Kč | 30 053,80 Kč |
| 10 000 | 4,12705 Kč | 41 270,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |












