Similar
Similar
Similar
Similar

BCP55-16,115 | |
|---|---|
DigiKey Part Number | 1727-6202-2-ND - Tape & Reel (TR) 1727-6202-1-ND - Cut Tape (CT) 1727-6202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55-16,115 |
Description | TRANS NPN 60V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP55-16,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.35 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5516TA | Diodes Incorporated | 0 | BCP5516TACT-ND | 9,66000 Kč | Direct |
| 2STN1360 | STMicroelectronics | 251 | 497-5212-1-ND | 17,85000 Kč | Similar |
| BCP54-16-TP | MCC (Micro Commercial Components) | 0 | BCP54-16-TPMSCT-ND | 8,19000 Kč | Similar |
| BCP5416TA | Diodes Incorporated | 0 | BCP5416TACT-ND | 9,66000 Kč | Similar |
| BCP55 | onsemi | 0 | BCP55FSCT-ND | 17,01000 Kč | Similar |







