
FZT491ATA | |
|---|---|
DigiKey Part Number | FZT491ATR-ND - Tape & Reel (TR) FZT491ACT-ND - Cut Tape (CT) FZT491ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT491ATA |
Description | TRANS NPN 40V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 100 | 9,47430 Kč | 947,43 Kč |
| 500 | 7,31486 Kč | 3 657,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,61899 Kč | 6 618,99 Kč |
| 2 000 | 6,03315 Kč | 12 066,30 Kč |
| 3 000 | 5,73455 Kč | 17 203,65 Kč |
| 5 000 | 5,39901 Kč | 26 995,05 Kč |
| 7 000 | 5,20027 Kč | 36 401,89 Kč |
| 10 000 | 5,00712 Kč | 50 071,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











