33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

AQ4022-01FTG-C

DigiKey Part Number
F10399TR-ND - Tape & Reel (TR)
F10399CT-ND - Cut Tape (CT)
F10399DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ4022-01FTG-C
Description
TVS DIODE 12VWM 33VC SOD323
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Series
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1.3pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
33V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJGBLC12C-AU_R1_000A1Panjit International Inc.183757-PJGBLC12C-AU_R1_000A1CT-ND5,42000 KčSimilar
In-Stock: 6 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1012,20000 Kč122,00 Kč
1007,91260 Kč791,26 Kč
5006,06352 Kč3 031,76 Kč
1 0005,46769 Kč5 467,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92514 Kč11 775,42 Kč
6 0003,60717 Kč21 643,02 Kč
9 0003,44899 Kč31 040,91 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč