
M85049/130-11N | |
|---|---|
DigiKey Part Number | 623-M85049/130-11N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-11N |
Description | GASKET BLACK NEOPRENE FOR 5015 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Black |
Datasheet | Datasheet |
Category | Material Neoprene |
Manufacturer Amphenol PCD | Color Black |
Packaging Bag | Grade Military |
Part Status Active | Qualification SAE AS 85049 |
Accessory Type Gasket | Base Product Number |
For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,10000 Kč | 212,10 Kč |
| 10 | 180,29600 Kč | 1 802,96 Kč |
| 25 | 169,00480 Kč | 4 225,12 Kč |
| 50 | 160,93360 Kč | 8 046,68 Kč |
| 100 | 153,25250 Kč | 15 325,25 Kč |
| 250 | 143,66104 Kč | 35 915,26 Kč |
| 500 | 136,80958 Kč | 68 404,79 Kč |
| 1 000 | 130,28785 Kč | 130 287,85 Kč |
| Unit Price without VAT: | 212,10000 Kč |
|---|---|
| Unit Price with VAT: | 256,64100 Kč |


