Diode 100 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB168MM100TR

DigiKey Part Number
RB168MM100TR-ND - Tape & Reel (TR)
RB168MM100CT-ND - Cut Tape (CT)
RB168MM100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168MM100TR
Description
DIODE SCHOTTKY 100V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB168MM100TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDU
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
810 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,64300 Kč76,43 Kč
1004,86730 Kč486,73 Kč
5003,66458 Kč1 832,29 Kč
1 0003,27590 Kč3 275,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78147 Kč8 344,41 Kč
6 0002,53222 Kč15 193,32 Kč
9 0002,40516 Kč21 646,44 Kč
15 0002,26235 Kč33 935,25 Kč
21 0002,17778 Kč45 733,38 Kč
30 0002,09558 Kč62 867,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč