Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS126DR

DigiKey Part Number
296-SN74HCS126DRTR-ND - Tape & Reel (TR)
296-SN74HCS126DRCT-ND - Cut Tape (CT)
296-SN74HCS126DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS126DR
Description
IC BUFF 2V/6V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS126DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Input Type
Schmitt Trigger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,20760 Kč130,19 Kč
1004,50200 Kč450,20 Kč
2504,16600 Kč1 041,50 Kč
5003,96358 Kč1 981,79 Kč
1 0003,79728 Kč3 797,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,62140 Kč9 053,50 Kč
5 0003,51536 Kč17 576,80 Kč
7 5003,46232 Kč25 967,40 Kč
12 5003,40351 Kč42 543,88 Kč
17 5003,36913 Kč58 959,78 Kč
25 0003,33609 Kč83 402,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč