Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS60601MZ4T3G

DigiKey Part Number
NSS60601MZ4T3GOSTR-ND - Tape & Reel (TR)
NSS60601MZ4T3GOSCT-ND - Cut Tape (CT)
NSS60601MZ4T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS60601MZ4T3G
Description
TRANS NPN 60V 6A SOT223
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS60601MZ4T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 600mA, 6A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Power - Max
800 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,58600 Kč135,86 Kč
1008,85700 Kč885,70 Kč
5006,81974 Kč3 409,87 Kč
1 0006,16333 Kč6 163,33 Kč
2 0005,61077 Kč11 221,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,85458 Kč19 418,32 Kč
8 0004,48580 Kč35 886,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč