SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT491TA

DigiKey Part Number
FZT491TR-ND - Tape & Reel (TR)
FZT491CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT491TA
Description
TRANS NPN 60V 1A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 253
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,64000 Kč21,64 Kč
1013,54500 Kč135,45 Kč
1008,85710 Kč885,71 Kč
5006,83768 Kč3 418,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,18708 Kč6 187,08 Kč
2 0005,63957 Kč11 279,14 Kč
3 0005,36053 Kč16 081,59 Kč
5 0005,04683 Kč25 234,15 Kč
7 0004,86105 Kč34 027,35 Kč
10 0004,68050 Kč46 805,00 Kč
25 0004,42128 Kč110 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,64000 Kč
Unit Price with VAT:26,18440 Kč