
NSS60601MZ4T1G | |
|---|---|
DigiKey Part Number | NSS60601MZ4T1GOSTR-ND - Tape & Reel (TR) NSS60601MZ4T1GOSCT-ND - Cut Tape (CT) NSS60601MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60601MZ4T1G |
Description | TRANS NPN 60V 6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS60601MZ4T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT851QTA | Diodes Incorporated | 841 | 31-FZT851QTACT-ND | 43,05000 Kč | Similar |
| FZT851TA | Diodes Incorporated | 18 085 | FZT851CT-ND | 32,97000 Kč | Similar |
| ZX5T851GTA | Diodes Incorporated | 40 588 | ZX5T851GCT-ND | 32,34000 Kč | Similar |
| ZXTN2010GTA | Diodes Incorporated | 13 076 | ZXTN2010GTACT-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 100 | 8,89270 Kč | 889,27 Kč |
| 500 | 6,84744 Kč | 3 423,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,83870 Kč | 5 838,70 Kč |
| 2 000 | 5,31554 Kč | 10 631,08 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






