
RGP02-16E-E3/54 | |
|---|---|
DigiKey Part Number | RGP02-16E-E3/54GITR-ND - Tape & Reel (TR) RGP02-16E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-16E-E3/54 |
Description | DIODE STD 1600V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1600 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY203-16STR | Vishay General Semiconductor - Diodes Division | 0 | BY203-16STR-ND | 23,17587 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 100 | 16,73330 Kč | 1 673,33 Kč |
| 500 | 13,20522 Kč | 6 602,61 Kč |
| 1 000 | 12,06986 Kč | 12 069,86 Kč |
| 2 000 | 11,11508 Kč | 22 230,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 9,98760 Kč | 54 931,80 Kč |
| 11 000 | 9,36461 Kč | 103 010,71 Kč |
| 16 500 | 9,05276 Kč | 149 370,54 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |






