Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT851QTA

DigiKey Part Number
31-FZT851QTATR-ND - Tape & Reel (TR)
31-FZT851QTACT-ND - Cut Tape (CT)
31-FZT851QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT851QTA
Description
TRANS NPN 60V 6A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT851QTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
375mV @ 300mA, 6A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Power - Max
3 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1027,38100 Kč273,81 Kč
10018,45930 Kč1 845,93 Kč
50014,63602 Kč7 318,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,40659 Kč13 406,59 Kč
2 00012,37265 Kč24 745,30 Kč
3 00011,84588 Kč35 537,64 Kč
5 00011,25409 Kč56 270,45 Kč
7 00010,90375 Kč76 326,25 Kč
10 00010,56325 Kč105 632,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč