
BCP55TA | |
|---|---|
DigiKey Part Number | BCP55TR-ND - Tape & Reel (TR) BCP55CT-ND - Cut Tape (CT) BCP55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55TA |
Description | TRANS NPN 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP55TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STN1360 | STMicroelectronics | 10 038 | 497-5212-1-ND | 17,85000 Kč | Similar |
| BCP55 | onsemi | 2 970 | BCP55FSCT-ND | 17,01000 Kč | Similar |
| BCP55,115 | Nexperia USA Inc. | 6 | 1727-6203-1-ND | 9,24000 Kč | Similar |
| BCP55-10,115 | Nexperia USA Inc. | 3 | 1727-6201-1-ND | 7,98000 Kč | Similar |
| BCP55H6327XTSA1 | Infineon Technologies | 46 000 | BCP55H6327XTSA1-ND | 3,98962 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,75650 Kč | 375,65 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49729 Kč | 2 497,29 Kč |
| 2 000 | 2,23797 Kč | 4 475,94 Kč |
| 3 000 | 2,10568 Kč | 6 317,04 Kč |
| 5 000 | 1,95689 Kč | 9 784,45 Kč |
| 7 000 | 1,86873 Kč | 13 081,11 Kč |
| 10 000 | 1,78298 Kč | 17 829,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

