BCP5516H6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 294
Unit Price: 0,39000 Kč
Datasheet

Direct


onsemi
In Stock: 10 694
Unit Price: 0,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61
Unit Price: 0,60000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,69000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: 0,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,32000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 684
Unit Price: 0,45000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 92
Unit Price: 0,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 202
Unit Price: 0,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,75000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5516H6327XTSA1

DigiKey Part Number
448-BCP5516H6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP5516H6327XTSA1
Description
TRANS NPN 60V 1A PG-SOT223-4-10
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4-10
Datasheet
 Datasheet
EDA/CAD Models
BCP5516H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,83776 Kč19 864,32 Kč
Unit Price without VAT:2,83776 Kč
Unit Price with VAT:3,43369 Kč