
BCP55-16 | |
|---|---|
DigiKey Part Number | 4878-BCP55-16TR-ND - Tape & Reel (TR) 4878-BCP55-16CT-ND - Cut Tape (CT) 4878-BCP55-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55-16 |
Description | TRANS NPN 60V 1A SOT-223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP55-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,36700 Kč | 63,67 Kč |
| 100 | 4,04260 Kč | 404,26 Kč |
| 500 | 3,03268 Kč | 1 516,34 Kč |
| 1 000 | 2,70665 Kč | 2 706,65 Kč |
| 2 000 | 2,43170 Kč | 4 863,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20018 Kč | 8 800,72 Kč |
| 8 000 | 2,00531 Kč | 16 042,48 Kč |
| 12 000 | 1,90600 Kč | 22 872,00 Kč |
| 20 000 | 1,79438 Kč | 35 887,60 Kč |
| 28 000 | 1,72828 Kč | 48 391,84 Kč |
| 40 000 | 1,66402 Kč | 66 560,80 Kč |
| 100 000 | 1,57085 Kč | 157 085,00 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |


