
BCP55-16 | |
|---|---|
DigiKey Part Number | 5399-BCP55-16TR-ND - Tape & Reel (TR) 5399-BCP55-16CT-ND - Cut Tape (CT) 5399-BCP55-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55-16 |
Description | 60V 1.5W 1A NPN SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,04948 Kč | 524,74 Kč |
| 1 000 | 0,92181 Kč | 921,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,78306 Kč | 1 957,65 Kč |
| 5 000 | 0,69692 Kč | 3 484,60 Kč |
| 7 500 | 0,65295 Kč | 4 897,12 Kč |
| 12 500 | 0,60350 Kč | 7 543,75 Kč |
| 17 500 | 0,57417 Kč | 10 047,97 Kč |
| 25 000 | 0,54565 Kč | 13 641,25 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


