Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S3M-E3/57T

DigiKey Part Number
S3M-E3/57TGITR-ND - Tape & Reel (TR)
S3M-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S3M-E3/57T
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3M-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37080 Kč637,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8504,45676 Kč3 788,25 Kč
1 7004,02421 Kč6 841,16 Kč
2 5503,80369 Kč9 699,41 Kč
4 2503,55578 Kč15 112,07 Kč
5 9503,40888 Kč20 282,84 Kč
8 5003,26605 Kč27 761,42 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč