Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD4108TV

DigiKey Part Number
FOD4108TV-ND
Manufacturer
Manufacturer Product Number
FOD4108TV
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
10kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - Hold (Ih)
500µA
Turn On Time
60µs
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
30 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1058,68900 Kč586,89 Kč
10046,16830 Kč4 616,83 Kč
50040,68278 Kč20 341,39 Kč
1 00038,89796 Kč38 897,96 Kč
2 00037,38715 Kč74 774,30 Kč
5 00035,74229 Kč178 711,45 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč