
KLDR030.TXP | |
|---|---|
DigiKey Part Number | F10023-ND |
Manufacturer | |
Manufacturer Product Number | KLDR030.TXP |
Description | FUSE CARTRIDGE 30A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 30A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,01000 Kč | 825,01 Kč |
| 5 | 684,49200 Kč | 3 422,46 Kč |
| 10 | 631,45200 Kč | 6 314,52 Kč |
| 50 | 522,99300 Kč | 26 149,65 Kč |
| 100 | 481,87680 Kč | 48 187,68 Kč |
| 250 | 432,05484 Kč | 108 013,71 Kč |
| 500 | 397,48920 Kč | 198 744,60 Kč |
| Unit Price without VAT: | 825,01000 Kč |
|---|---|
| Unit Price with VAT: | 998,26210 Kč |



