
KLDR005.TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR005.TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR005.TXP |
Description | FUSE CARTRIDGE 5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 5A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,41000 Kč | 774,41 Kč |
| 5 | 642,53800 Kč | 3 212,69 Kč |
| 10 | 592,75300 Kč | 5 927,53 Kč |
| 50 | 490,97940 Kč | 24 548,97 Kč |
| 100 | 452,39560 Kč | 45 239,56 Kč |
| 250 | 405,65112 Kč | 101 412,78 Kč |
| 500 | 373,22182 Kč | 186 610,91 Kč |
| Unit Price without VAT: | 774,41000 Kč |
|---|---|
| Unit Price with VAT: | 937,03610 Kč |







