
KLDR015.TXP | |
|---|---|
DigiKey Part Number | F5898-ND |
Manufacturer | |
Manufacturer Product Number | KLDR015.TXP |
Description | FUSE CARTRIDGE 15A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 15A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,44000 Kč | 783,44 Kč |
| 5 | 649,97200 Kč | 3 249,86 Kč |
| 10 | 599,61900 Kč | 5 996,19 Kč |
| 50 | 496,66140 Kč | 24 833,07 Kč |
| 100 | 457,63040 Kč | 45 763,04 Kč |
| 250 | 410,33704 Kč | 102 584,26 Kč |
| 500 | 377,52976 Kč | 188 764,88 Kč |
| Unit Price without VAT: | 783,44000 Kč |
|---|---|
| Unit Price with VAT: | 947,96240 Kč |






