
KLDR020.TXP | |
|---|---|
DigiKey Part Number | F5899-ND |
Manufacturer | |
Manufacturer Product Number | KLDR020.TXP |
Description | FUSE CARTRIDGE 20A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,95000 Kč | 806,95 Kč |
| 5 | 669,45800 Kč | 3 347,29 Kč |
| 10 | 617,59300 Kč | 6 175,93 Kč |
| 50 | 511,52800 Kč | 25 576,40 Kč |
| 100 | 471,32110 Kč | 47 132,11 Kč |
| 250 | 422,60072 Kč | 105 650,18 Kč |
| 500 | 388,80148 Kč | 194 400,74 Kč |
| Unit Price without VAT: | 806,95000 Kč |
|---|---|
| Unit Price with VAT: | 976,40950 Kč |




