
KLDR004.TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR004.TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR004.TXP |
Description | FUSE CARTRIDGE 4A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 4A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,52000 Kč | 810,52 Kč |
| 5 | 672,35600 Kč | 3 361,78 Kč |
| 10 | 620,28100 Kč | 6 202,81 Kč |
| 50 | 513,74540 Kč | 25 687,27 Kč |
| 100 | 473,36210 Kč | 47 336,21 Kč |
| 250 | 424,42668 Kč | 106 106,67 Kč |
| 500 | 390,48174 Kč | 195 240,87 Kč |
| Unit Price without VAT: | 810,52000 Kč |
|---|---|
| Unit Price with VAT: | 980,72920 Kč |




