
T2550-12I | |
|---|---|
DigiKey Part Number | 497-16449-ND |
Manufacturer | |
Manufacturer Product Number | T2550-12I |
Description | TRIAC ALTERNSTR 1.2KV 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1.2 kV 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T2550-12I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 240A, 252A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 50 | 53,83460 Kč | 2 691,73 Kč |
| 100 | 49,00720 Kč | 4 900,72 Kč |
| 500 | 40,55302 Kč | 20 276,51 Kč |
| 1 000 | 37,83819 Kč | 37 838,19 Kč |
| 2 000 | 37,83336 Kč | 75 666,72 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |











