


TMOV25SP175E | |
|---|---|
DigiKey Part Number | TMOV25SP175E-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP175E |
Description | VARISTOR 270V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 20 kA Varistor 1 Circuit Through Hole Square 25mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 20 kA | |
Energy | 250J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 53,50448 Kč | 42 803,58 Kč |
| Unit Price without VAT: | 53,50448 Kč |
|---|---|
| Unit Price with VAT: | 64,74042 Kč |








