


S3M-E3/9AT | |
|---|---|
DigiKey Part Number | S3M-E3/9ATGITR-ND - Tape & Reel (TR) S3M-E3/9ATGICT-ND - Cut Tape (CT) S3M-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M-E3/9AT |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37080 Kč | 637,08 Kč |
| 500 | 4,84172 Kč | 2 420,86 Kč |
| 1 000 | 4,34848 Kč | 4 348,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,64633 Kč | 12 762,15 Kč |
| 7 000 | 3,34222 Kč | 23 395,54 Kč |
| 10 500 | 3,18726 Kč | 33 466,23 Kč |
| 17 500 | 3,01314 Kč | 52 729,95 Kč |
| 24 500 | 2,91006 Kč | 71 296,47 Kč |
| 35 000 | 2,80984 Kč | 98 344,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


