BZX84C4V7LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 520
Unit Price: 13,44000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22 944
Unit Price: 10,50000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 791
Unit Price: 16,17000 Kč
Datasheet
Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7LT1G

DigiKey Part Number
BZX84C4V7LT1GOSTR-ND - Tape & Reel (TR)
BZX84C4V7LT1GOSCT-ND - Cut Tape (CT)
BZX84C4V7LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7LT1G
Description
DIODE ZENER 4.7V 250MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A4V7,215Nexperia USA Inc.1 5201727-5316-1-ND13,44000 KčSimilar
BZX84C4V7 TR PBFREECentral Semiconductor Corp22 9441514-BZX84C4V7TRPBFREECT-ND10,50000 KčSimilar
CMPZ5230B TR PBFREECentral Semiconductor Corp2 7911514-CMPZ5230BTRPBFREECT-ND16,17000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 68 421 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,26200 Kč126,20 Kč
5000,91426 Kč457,13 Kč
1 0000,80086 Kč800,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60747 Kč1 822,41 Kč
6 0000,53968 Kč3 238,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč

Other Suppliers on DigiKey

68 421In Stock
Ships from Flip Electronics