
BZX84C4V7LT3G | |
|---|---|
DigiKey Part Number | BZX84C4V7LT3GOSTR-ND - Tape & Reel (TR) BZX84C4V7LT3GOSCT-ND - Cut Tape (CT) BZX84C4V7LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7LT3G |
Description | DIODE ZENER 4.7V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V7LT3G Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A4V7,215 | Nexperia USA Inc. | 1 515 | 1727-5316-1-ND | 13,35000 Kč | Similar |
| BZX84B4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 13 461 | 112-BZX84B4V7-E3-08CT-ND | 8,76000 Kč | Similar |
| BZX84C4V7 | Diotec Semiconductor | 866 | 4878-BZX84C4V7CT-ND | 3,55000 Kč | Similar |
| BZX84C4V7 TR PBFREE | Central Semiconductor Corp | 22 914 | 1514-BZX84C4V7TRPBFREECT-ND | 10,43000 Kč | Similar |
| BZX84C4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 52 | BZX84C4V7-E3-08CT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,25340 Kč | 125,34 Kč |
| 500 | 0,90804 Kč | 454,02 Kč |
| 1 000 | 0,79543 Kč | 795,43 Kč |
| 2 000 | 0,70023 Kč | 1 400,46 Kč |
| 5 000 | 0,59684 Kč | 2 984,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49325 Kč | 4 932,50 Kč |
| 20 000 | 0,44319 Kč | 8 863,80 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



