
BZX84C4V7 | |
|---|---|
DigiKey Part Number | 4878-BZX84C4V7TR-ND - Tape & Reel (TR) 4878-BZX84C4V7CT-ND - Cut Tape (CT) 4878-BZX84C4V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7 |
Description | DIODE ZENER 4.7V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,66720 Kč | 166,72 Kč |
| 500 | 1,33758 Kč | 668,79 Kč |
| 1 000 | 1,15237 Kč | 1 152,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76139 Kč | 2 284,17 Kč |
| 6 000 | 0,62763 Kč | 3 765,78 Kč |
| 9 000 | 0,50395 Kč | 4 535,55 Kč |
| 15 000 | 0,43046 Kč | 6 456,90 Kč |
| 21 000 | 0,34647 Kč | 7 275,87 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




