Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7-AQ

DigiKey Part Number
4878-BZX84C4V7-AQCT-ND - Cut Tape (CT)
4878-BZX84C4V7-AQDKR-ND - Digi-Reel®
4878-BZX84C4V7-AQTR-ND
Manufacturer
Manufacturer Product Number
BZX84C4V7-AQ
Description
DIODE ZENER 4.7V 300MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V7Diotec Semiconductor2 9754878-BZX84B4V7CT-ND2,09000 KčParametric Equivalent
BZX84C4V7Diotec Semiconductor8664878-BZX84C4V7CT-ND3,55000 KčParametric Equivalent
BZX84C4V7-AQDiotec Semiconductor1 4904878-BZX84C4V7-AQCT-ND2,09000 KčParametric Equivalent
BZX84B4V7-AU_R1_000A1Panjit International Inc.7 9723757-BZX84B4V7-AU_R1_000A1CT-ND2,92000 KčParametric Equivalent
BZX84B4V7_R1_00001Panjit International Inc.2 9403757-BZX84B4V7_R1_00001CT-ND2,29000 KčParametric Equivalent
In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,83400 Kč8,34 Kč
250,72560 Kč18,14 Kč
1000,60270 Kč60,27 Kč
2500,54476 Kč136,19 Kč
5000,50888 Kč254,44 Kč
1 0000,47968 Kč479,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0000,76241 Kč2 287,23 Kč
6 0000,67899 Kč4 073,94 Kč
9 0000,63642 Kč5 727,78 Kč
15 0000,58850 Kč8 827,50 Kč
21 0000,56009 Kč11 761,89 Kč
30 0000,53246 Kč15 973,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč