Zener Diode 4.7 V 410 mW ±1.91% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B4V7_R1_00001

DigiKey Part Number
3757-BZX84B4V7_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84B4V7_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84B4V7_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B4V7_R1_00001
Description
DIODE ZENER 4.7V 410MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 410 mW ±1.91% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.91%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V7-AU_R1_000A1Panjit International Inc.7 9723757-BZX84B4V7-AU_R1_000A1CT-ND2,92000 KčParametric Equivalent
In-Stock: 2 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50463 Kč1 513,89 Kč
6 0000,44707 Kč2 682,42 Kč
9 0000,41769 Kč3 759,21 Kč
15 0000,38459 Kč5 768,85 Kč
21 0000,36497 Kč7 664,37 Kč
30 0000,34587 Kč10 376,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,73100 Kč17,31 Kč
1001,05950 Kč105,95 Kč
5000,76372 Kč381,86 Kč
1 0000,66779 Kč667,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,52200 Kč15,22 Kč
1000,79250 Kč79,25 Kč
5000,75080 Kč375,40 Kč
1 0000,70909 Kč709,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč