SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B4V7-E3-08

DigiKey Part Number
112-BZX84B4V7-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B4V7-E3-08CT-ND - Cut Tape (CT)
112-BZX84B4V7-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B4V7-E3-08
Description
DIODE ZENER 4.7V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,96800 Kč9,68 Kč
1000,77890 Kč77,89 Kč
5000,73676 Kč368,38 Kč
1 0000,71570 Kč715,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88978 Kč2 669,34 Kč
6 0000,79530 Kč4 771,80 Kč
9 0000,74709 Kč6 723,81 Kč
15 0000,50520 Kč7 578,00 Kč
21 0000,48263 Kč10 135,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč