
SZBZX84C4V7LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C4V7LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C4V7LT1GOSCT-ND - Cut Tape (CT) SZBZX84C4V7LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C4V7LT1G |
Description | DIODE ZENER 4.7V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C4V7LT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B4V7LT1G | onsemi | 17 812 | BZX84B4V7LT1GOSCT-ND | 4,38000 Kč | Parametric Equivalent |
| BZX84C4V7LT3G | onsemi | 2 561 | BZX84C4V7LT3GOSCT-ND | 3,34000 Kč | Parametric Equivalent |
| SZBZX84C4V7LT3G | onsemi | 65 050 | SZBZX84C4V7LT3GOSCT-ND | 3,55000 Kč | Parametric Equivalent |
| BZX84-A4V7,215 | Nexperia USA Inc. | 1 515 | 1727-5316-1-ND | 13,35000 Kč | Similar |
| BZX84C4V7 TR PBFREE | Central Semiconductor Corp | 22 914 | 1514-BZX84C4V7TRPBFREECT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64492 Kč | 1 934,76 Kč |
| 6 000 | 0,57353 Kč | 3 441,18 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |





