Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7LT3G

DigiKey Part Number
BZX84C4V7LT3GOSTR-ND - Tape & Reel (TR)
BZX84C4V7LT3GOSCT-ND - Cut Tape (CT)
BZX84C4V7LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7LT3G
Description
DIODE ZENER 4.7V 250MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A4V7,215Nexperia USA Inc.1 5151727-5316-1-ND13,35000 KčSimilar
BZX84B4V7-E3-08Vishay General Semiconductor - Diodes Division13 461112-BZX84B4V7-E3-08CT-ND8,76000 KčSimilar
BZX84C4V7Diotec Semiconductor8664878-BZX84C4V7CT-ND3,55000 KčSimilar
BZX84C4V7 TR PBFREECentral Semiconductor Corp22 9141514-BZX84C4V7TRPBFREECT-ND10,43000 KčSimilar
BZX84C4V7-E3-08Vishay General Semiconductor - Diodes Division52BZX84C4V7-E3-08CT-ND8,76000 KčSimilar
In-Stock: 2 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,04400 Kč20,44 Kč
1001,25340 Kč125,34 Kč
5000,90804 Kč454,02 Kč
1 0000,79543 Kč795,43 Kč
2 0000,70023 Kč1 400,46 Kč
5 0000,59684 Kč2 984,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,49325 Kč4 932,50 Kč
20 0000,44319 Kč8 863,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč