Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C4V7LT3G

DigiKey Part Number
SZBZX84C4V7LT3GOSTR-ND - Tape & Reel (TR)
SZBZX84C4V7LT3GOSCT-ND - Cut Tape (CT)
SZBZX84C4V7LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C4V7LT3G
Description
DIODE ZENER 4.7V 250MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C4V7LT3G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C4V7 TR PBFREECentral Semiconductor Corp22 9141514-BZX84C4V7TRPBFREECT-ND10,43000 KčSimilar
CMPZ5230B TR PBFREECentral Semiconductor Corp2 7911514-CMPZ5230BTRPBFREECT-ND16,06000 KčSimilar
In-Stock: 65 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,16900 Kč21,69 Kč
1001,33480 Kč133,48 Kč
5000,96812 Kč484,06 Kč
1 0000,84903 Kč849,03 Kč
2 0000,74809 Kč1 496,18 Kč
5 0000,63843 Kč3 192,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52819 Kč5 281,90 Kč
20 0000,47515 Kč9 503,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč