Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5230B TR PBFREE

DigiKey Part Number
1514-CMPZ5230BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5230BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5230BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5230B TR PBFREE
Description
DIODE ZENER 4.7V 350MW SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A4V7,215Nexperia USA Inc.1 5151727-5316-1-ND10,47000 KčSimilar
BZX84B4V7-E3-08Vishay General Semiconductor - Diodes Division13 461112-BZX84B4V7-E3-08CT-ND6,87000 KčSimilar
BZX84C4V7-E3-08Vishay General Semiconductor - Diodes Division52BZX84C4V7-E3-08CT-ND6,87000 KčSimilar
MMBZ5230BLT1Gonsemi112 489MMBZ5230BLT1GOSCT-ND2,78000 KčSimilar
MMBZ5230BS-7-FDiodes Incorporated1 33731-MMBZ5230BS-7-FCT-ND6,38000 KčSimilar
In-Stock: 2 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
109,94800 Kč99,48 Kč
1006,39640 Kč639,64 Kč
5004,86266 Kč2 431,33 Kč
1 0004,36798 Kč4 367,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,73911 Kč11 217,33 Kč
6 0003,42232 Kč20 533,92 Kč
9 0003,26087 Kč29 347,83 Kč
15 0003,07944 Kč46 191,60 Kč
21 0002,97201 Kč62 412,21 Kč
30 0002,86761 Kč86 028,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč