Zener Diode Array 2 Independent 4.7 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5230BS-7-F

DigiKey Part Number
31-MMBZ5230BS-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5230BS-7-FCT-ND - Cut Tape (CT)
31-MMBZ5230BS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5230BS-7-F
Description
DIODE ZENER ARRAY 4.7V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 4.7 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
19 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
4.7 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±5%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5230BS-7Diodes Incorporated6251034-MMBZ5230BS-7CT-ND2,09000 KčParametric Equivalent
BZX84C4V7 TR PBFREECentral Semiconductor Corp22 9141514-BZX84C4V7TRPBFREECT-ND10,43000 KčSimilar
CMPZ5230B TR PBFREECentral Semiconductor Corp2 7911514-CMPZ5230BTRPBFREECT-ND16,06000 KčSimilar
MMBZ5230BLT1Gonsemi112 489MMBZ5230BLT1GOSCT-ND3,55000 KčSimilar
SZBZX84C4V7ET1Gonsemi176 998SZBZX84C4V7ET1GOSCT-ND4,80000 KčSimilar
In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
104,92200 Kč49,22 Kč
1003,08870 Kč308,87 Kč
5002,29118 Kč1 145,59 Kč
1 0002,03320 Kč2 033,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70452 Kč5 113,56 Kč
6 0001,53865 Kč9 231,90 Kč
9 0001,45407 Kč13 086,63 Kč
15 0001,35897 Kč20 384,55 Kč
21 0001,30262 Kč27 355,02 Kč
30 0001,24785 Kč37 435,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč