BZX84C6V2LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 4 268
Unit Price: 9,24000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 440
Unit Price: 2,31000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 313
Unit Price: 16,17000 Kč
Datasheet
Zener Diode 6.2 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
SOT-23-3

BZX84C6V2LT1G

DigiKey Part Number
BZX84C6V2LT1GOSTR-ND - Tape & Reel (TR)
BZX84C6V2LT1GOSCT-ND - Cut Tape (CT)
BZX84C6V2LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2LT1G
Description
DIODE ZENER 6.2V 250MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C6V2 TRCentral Semiconductor Corp4 268BZX84C6V2CSCT-ND9,24000 KčSimilar
BZX84C6V2_R1_00001Panjit International Inc.2 4403757-BZX84C6V2_R1_00001CT-ND2,31000 KčSimilar
CMPZ5234B TR PBFREECentral Semiconductor Corp10 3131514-CMPZ5234BTRPBFREECT-ND16,17000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 255 896 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,26200 Kč126,20 Kč
5000,91426 Kč457,13 Kč
1 0000,80086 Kč800,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60747 Kč1 822,41 Kč
6 0000,53968 Kč3 238,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč

Other Suppliers on DigiKey

219 896In Stock
Ships from Rochester Electronics, LLC
36 000In Stock
Ships from Flip Electronics