
BZX84C6V2 TR | |
|---|---|
DigiKey Part Number | BZX84C6V2CSTR-ND - Tape & Reel (TR) BZX84C6V2CSCT-ND - Cut Tape (CT) BZX84C6V2CSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2 TR |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 500 | 2,48196 Kč | 1 240,98 Kč |
| 1 000 | 2,20752 Kč | 2 207,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85818 Kč | 5 574,54 Kč |
| 6 000 | 1,68194 Kč | 10 091,64 Kč |
| 9 000 | 1,59212 Kč | 14 329,08 Kč |
| 15 000 | 1,49110 Kč | 22 366,50 Kč |
| 21 000 | 1,43125 Kč | 30 056,25 Kč |
| 30 000 | 1,37309 Kč | 41 192,70 Kč |
| 75 000 | 1,24542 Kč | 93 406,50 Kč |
| 150 000 | 1,20739 Kč | 181 108,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

