Similar
Similar
Similar
Similar
Similar
Similar

HCPL-316J-000E | |
|---|---|
DigiKey Part Number | 516-1478-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-316J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-316J-000E Models |
Category | Rise / Fall Time (Typ) 100ns, 100ns |
Mfr | Current - Output High, Low 2A, 2A |
Packaging Tube | Current - Peak Output 2.5A |
Part Status Active | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 15kV/µs | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Approval Agency CSA, IEC/EN/DIN, UR |
Pulse Width Distortion (Max) 300ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-302J-000E | Broadcom Limited | 1 156 | 516-3748-ND | 185,41000 Kč | Similar |
| ACPL-335J-000E | Broadcom Limited | 910 | 516-3300-ND | 157,69000 Kč | Similar |
| ACPL-336J-000E | Broadcom Limited | 908 | 516-3749-ND | 157,69000 Kč | Similar |
| ACPL-337J-000E | Broadcom Limited | 3 476 | 516-3446-ND | 163,15000 Kč | Similar |
| ACPL-339J-000E | Broadcom Limited | 592 | 516-3160-5-ND | 163,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 45 | 89,66622 Kč | 4 034,98 Kč |
| 135 | 81,96067 Kč | 11 064,69 Kč |
| 540 | 74,72450 Kč | 40 351,23 Kč |
| 1 035 | 72,07629 Kč | 74 598,96 Kč |
| 2 025 | 69,74820 Kč | 141 240,10 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |











