
TLE2024CDWR | |
|---|---|
DigiKey Part Number | 296-46348-2-ND - Tape & Reel (TR) 296-46348-1-ND - Cut Tape (CT) 296-46348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2024CDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024CDWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 45 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1079ACN#PBF | Analog Devices Inc. | 48 | LT1079ACN#PBF-ND | 358,65000 Kč | Similar |
| LT1079ISW#TRPBF | Analog Devices Inc. | 1 721 | LT1079ISW#TRPBFCT-ND | 392,24000 Kč | Similar |
| LT2079ACS#PBF | Analog Devices Inc. | 27 | LT2079ACS#PBF-ND | 506,26000 Kč | Similar |
| LT2079AIS#PBF | Analog Devices Inc. | 103 | LT2079AIS#PBF-ND | 581,85000 Kč | Similar |
| LT2179ACS#PBF | Analog Devices Inc. | 56 | LT2179ACS#PBF-ND | 534,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 83,61400 Kč | 836,14 Kč |
| 25 | 77,09640 Kč | 1 927,41 Kč |
| 100 | 69,93170 Kč | 6 993,17 Kč |
| 250 | 66,82404 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,36498 Kč | 122 729,96 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |







