
LT2079ACS#PBF | |
|---|---|
DigiKey Part Number | LT2079ACS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2079ACS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2079ACS#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 46µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324MX/NOPB | Texas Instruments | 4 124 | LM324MX/NOPBCT-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,26000 Kč | 506,26 Kč |
| 10 | 406,05900 Kč | 4 060,59 Kč |
| 55 | 364,08236 Kč | 20 024,53 Kč |
| 110 | 351,99136 Kč | 38 719,05 Kč |
| 275 | 339,22611 Kč | 93 287,18 Kč |
| 550 | 331,53169 Kč | 182 342,43 Kč |
| Unit Price without VAT: | 506,26000 Kč |
|---|---|
| Unit Price with VAT: | 612,57460 Kč |

