


ACPL-339J-000E | |
|---|---|
DigiKey Part Number | 516-3160-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-339J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-339J-000E Models |
Category | Current - Peak Output 5.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tube | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 16-SMD |
Propagation Delay tpLH / tpHL (Max) 300ns, 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Pulse Width Distortion (Max) 150ns | Base Product Number |
Current - Output High, Low 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 45 | 107,14578 Kč | 4 821,56 Kč |
| 135 | 98,29089 Kč | 13 269,27 Kč |
| 540 | 89,97604 Kč | 48 587,06 Kč |
| 1 035 | 86,93476 Kč | 89 977,48 Kč |
| 2 025 | 84,26140 Kč | 170 629,33 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |



