
HCPL-2531-300E | |
|---|---|
DigiKey Part Number | 516-1660-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2531-300E |
Description | OPTOISO 3.75KV 2CH TRANS 8DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2531-300E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 50 | 44,71320 Kč | 2 235,66 Kč |
| 100 | 41,83430 Kč | 4 183,43 Kč |
| 500 | 36,71458 Kč | 18 357,29 Kč |
| 1 000 | 35,04797 Kč | 35 047,97 Kč |
| 2 000 | 33,63754 Kč | 67 275,08 Kč |
| 5 000 | 32,10103 Kč | 160 505,15 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |











